TDK 68nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
- RS Stock No.:
- 179-5132
- Mfr. Part No.:
- C3216C0G2A683J160AC
- Manufacturer:
- TDK
Bulk discount available
Subtotal (1 reel of 2000 units)*
MYR2,878.00
FREE delivery for orders over RM 500.00
In Stock
- Plus 12,000 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2000 - 2000 | MYR1.439 | MYR2,878.00 |
| 4000 - 6000 | MYR1.407 | MYR2,814.00 |
| 8000 + | MYR1.381 | MYR2,762.00 |
*price indicative
- RS Stock No.:
- 179-5132
- Mfr. Part No.:
- C3216C0G2A683J160AC
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 68nF | |
| Voltage | 100V dc | |
| Package/Case | 1206 (3216M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±5% | |
| Dimensions | 3.2 x 1.6 x 1.6mm | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 1.6mm | |
| Series | C | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Suppression Class | Class 1 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 68nF | ||
Voltage 100V dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 3.2 x 1.6 x 1.6mm | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1.6mm | ||
Series C | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Suppression Class Class 1 | ||
Voltage rating 100v to 630v with capacitance range upto 15 microfarad
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
Low residual inductance assures superior frequency characteristics.
Excellent DC Bias properties.
A lineup with wide-ranging rated voltages that enables selections that are suitable for needs
Snubber in power supply
Electric flash circuits in digital still camera
Power factor improvement
Input-output filter in power supply
Driver circuit in plasma display
Noise bypass
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
Low residual inductance assures superior frequency characteristics.
Excellent DC Bias properties.
A lineup with wide-ranging rated voltages that enables selections that are suitable for needs
Snubber in power supply
Electric flash circuits in digital still camera
Power factor improvement
Input-output filter in power supply
Driver circuit in plasma display
Noise bypass
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TDK 68nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 68nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 68nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 68nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 68nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 68nF Multilayer Ceramic Capacitor MLCC SMD
- KEMET 68nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Wurth Elektronik 68nF Multilayer Ceramic Capacitor MLCC SMD
