TDK 22nF Multilayer Ceramic Capacitor MLCC, 450V dc V, ±5% , SMD

Bulk discount available

Subtotal (1 reel of 1000 units)*

MYR2,078.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
1000 - 1000MYR2.078MYR2,078.00
2000 - 3000MYR2.032MYR2,032.00
4000 +MYR1.994MYR1,994.00

*price indicative

RS Stock No.:
179-5039
Mfr. Part No.:
CGA6N4NP02W223J230AA
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

22nF

Voltage

450V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

NP0

Tolerance

±5%

Dimensions

3.2 x 2.5 x 2.3mm

Automotive Standard

AEC-Q200

Length

3.2mm

Depth

2.5mm

Height

2.3mm

Series

CGA

Minimum Operating Temperature

-55°C

Suppression Class

Class 1

Maximum Operating Temperature

+150°C

COO (Country of Origin):
JP
Features
Voltage rating 100 v to 630 v with capacitance range upto 15 microfarad
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
Low residual inductance assures superior frequency characteristics.
Excellent DC Bias properties.
A lineup with wide-ranging rated voltages that enables selections that are suitable for needs.
Applications
Application in decoupling, smoothing, and snubber circuits of inverters or DC-DC converters of HEVs or EVs
Counter measure against voltage surge and noise in connectors

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links