TDK 10nF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±20% , SMD

Bulk discount available

Subtotal (1 reel of 2000 units)*

MYR684.00

MYR684.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
2000 - 2000MYR0.342MYR684.00
4000 - 6000MYR0.334MYR668.00
8000 +MYR0.328MYR656.00

*price indicative

RS Stock No.:
179-4988
Mfr. Part No.:
CGA5H4X7R2J103M115AE
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

10nF

Voltage

630V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±20%

Dimensions

3.2 x 1.6 x 1.15mm

Length

3.2mm

Automotive Standard

AEC-Q200

Depth

1.6mm

Height

1.15mm

Series

CGA

Suppression Class

Class 2

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP
TDK multilayer ceramic chip capacitor_Soft termination_Automotive grade_CGA series is a product which conductive resin layers are included in terminations. Soft termination series has higher mechanical endurance by the flexible resin layers which absorbs thermal and mechanical stress.

FEATURES
Higher mechanical endurance is realized by flexible resin layers.
X8R type which maximum temperature is up to 150°C is applicable.
C0G temperature characteristic which has excellent stable temperature and DC-bias characteristics is applicable.
APPLICATIONS
Fail-safe design in battery line.
Prevention of ceramic body cracks by board bending.
Prevention of solder cracks by thermal shock.
The set having a high probability of fall such as keyless entry and
Smart-key

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links