TDK 220nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD

Bulk discount available

Subtotal (1 reel of 2000 units)*

MYR638.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
2000 - 2000MYR0.319MYR638.00
4000 - 6000MYR0.312MYR624.00
8000 +MYR0.306MYR612.00

*price indicative

RS Stock No.:
179-4933
Mfr. Part No.:
CGA4J2X8R1E224K125AD
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

220nF

Voltage

25V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X8R

Tolerance

±10%

Dimensions

2 x 1.25 x 1.25mm

Automotive Standard

AEC-Q200

Length

2mm

Depth

1.25mm

Height

1.25mm

Series

CGA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Suppression Class

Class 2

COO (Country of Origin):
JP
Features
AgPdCu termination for conductive glue mounting
Reduce risk of silver migration
Improved mechanical and thermal strength when use with conductive glue.
Design
Applications
Transmission control
Engine sensor module
Automotive power train ABS
Application requiring conductive glue mounting Method

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links