Taiyo Yuden 1μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

This image is representative of the product range

Subtotal (1 reel of 4000 units)*

MYR592.00

Add to Basket
Select or type quantity
Last RS stock
  • 328,000 left, ready to ship from another location
  • Final 628,000 unit(s) shipping from 29 December 2025
Units
Per Unit
Per Reel*
4000 +MYR0.148MYR592.00

*price indicative

RS Stock No.:
178-2881
Mfr. Part No.:
UMK107AB7105KA-T
Manufacturer:
Taiyo Yuden
Find similar products by selecting one or more attributes.
Select all

Brand

Taiyo Yuden

Capacitance

1µF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

M

Terminal Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Taiyo Yuden 0603 High Value Multilayer Ceramic Capacitors


This range of multilayer ceramic capacitors from Taiyo Yuden are a reliable solution suitable for high density mounting. Taiyo Yuden MLCCs have a monolithic structure and feature higher insulation resistance and breakdown voltage allowing for greater reliability. This series offers excellent noise absorption characteristics and low ESR (equivalent series resistance). The use of nickel as the electrode material and for the plating process improves the heat resistance of the capacitors, prevents migration and improves solderability. Compared to aluminium electrolytic or tantalum capacitors, these multilayer ceramic capacitors maintain a small case size while offering high rated voltage options.

Product Application Information


Taiyo Yuden MLCCs are suitable for use in general electronics equipment including office automation, audio visual equipment and household goods. Other applications include telecommunication equipment such as PCs, tablets, smartphones and wireless applications. They are also suitable to power supply bypass capacitors in liquid crystal modules and voltage lines alongside LSI, IC, and input and output converters. Taiyo Yuden MLCCs can be used for smoothing capacitor applications with switching power supplies (secondary side) and the input and output for DC-DC converters.

The Taiyo Yuden Ceramic Capacitor is a high value multilayer capacitor. They are a reliable solution suitable for high density mounting. Taiyo Yuden MLCCs have a monolithic structure and feature higher insulation resistance and breakdown voltage allowing for greater reliability. This series offers excellent noise absorption characteristics and low ESR (equivalent series resistance). The use of nickel as the electrode material and for the plating process improves the heat resistance of the capacitors, prevents migration and improves solder ability. Compared to aluminium electrolytic or tantalum capacitors, these multilayer ceramic capacitors maintain a small case size while offering high rated voltage options.

Dielectric: X7R
Tolerance: ±10%

Related links