Recently searched

    KEMET 100nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 reel of 4000 units)*

    MYR608.00

    Add to Basket
    Select or type quantity
    In Stock
    • 12,000 unit(s) ready to ship from another location
    • Plus 8,000 unit(s) shipping from 02 October 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per Unit
    Per Reel*
    4000 - 4000MYR0.152MYR608.00
    8000 +MYR0.147MYR588.00

    *price indicative

    RS Stock No.:
    177-5169
    Mfr. Part No.:
    C1206C104K1RACTU
    Manufacturer:
    KEMET
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    KEMET

    Capacitance

    100nF

    Voltage

    100V dc

    Package/Case

    1206 (3216M)

    Mounting Type

    Surface Mount

    Dielectric

    X7R

    Tolerance

    ±10%

    Dimensions

    3.2 x 1.6 x 0.78mm

    Length

    3.2mm

    Depth

    1.6mm

    Height

    0.78mm

    Series

    C

    Minimum Operating Temperature

    -55°C

    Maximum Operating Temperature

    +125°C

    Related links