Walsin Technology Corporation 10pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD

Unavailable
RS will no longer stock this product.
RS Stock No.:
176-3249
Mfr. Part No.:
0402N100J500CT
Manufacturer:
Walsin Technology Corporation
Find similar products by selecting one or more attributes.
Select all

Brand

Walsin Technology Corporation

Capacitance

10pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

NP0

Tolerance

±5%

Length

1mm

Depth

0.5mm

Height

0.5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Suppression Class

Class I

COO (Country of Origin):
JP
The Walsin Technology Corporation MLCC consists of conducting material and electrodes. To manufacture a chip-type SMT and achieve miniaturization, high density and high efficiency, ceramic condensers are used. WTC’s MLCC is made by NP0 dielectric material and which provides product with high electrical precision, stability, reliability.

Store products at 5 to 40°C ambient temperature
Capacitor with lead-free termination
Relative humidity 20% to 70%