Walsin Technology Corporation 470nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD

Unavailable
RS will no longer stock this product.
RS Stock No.:
176-3237
Mfr. Part No.:
0603X474K250CT
Manufacturer:
Walsin Technology Corporation
Find similar products by selecting one or more attributes.
Select all

Brand

Walsin Technology Corporation

Capacitance

470nF

Voltage

25V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Suppression Class

Class II

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

COO (Country of Origin):
JP
The Walsin Technology Corporation MLCC consists of conducting material and electrodes. To manufacture a chip-type SMT and achieve miniaturization, high density and high efficiency, ceramic condensers are used. WTC’s MLCC is made by X5R dielectric material and which provides product with high electrical precision, stability, reliability.

Store products at 5 to 40°C ambient temperature
Capacitor with lead-free termination
Relative humidity 20% to 70%