Walsin Technology Corporation 100nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD

Bulk discount available

Subtotal (1 bag of 200 units)*

MYR24.40

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
  • Plus 3,800 unit(s) shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Bag*
200 - 800MYR0.122MYR24.40
1000 - 1800MYR0.12MYR24.00
2000 +MYR0.119MYR23.80

*price indicative

RS Stock No.:
176-3045
Mfr. Part No.:
0603B104K250CT
Manufacturer:
Walsin Technology Corporation
Find similar products by selecting one or more attributes.
Select all

Brand

Walsin Technology Corporation

Capacitance

100nF

Voltage

25V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Suppression Class

Class II

COO (Country of Origin):
JP
The Walsin Technology Corporation MLCC consists of conducting material and electrodes. To manufacture a chip-type SMT and achieve miniaturization, high density and high efficiency, ceramic condensers are used. WTC’s MLCC is made by X7R dielectric material and which provides product with high electrical precision, stability, reliability.

Store products at 5 to 40°C ambient temperature
Capacitor with lead-free termination
Relative humidity 20% to 70%

Related links