Capacitor Disc Ceramic VY2 X440Y300VAC 1
- RS Stock No.:
- 176-2494
- Mfr. Part No.:
- VY2103M63Y5US63V7
- Manufacturer:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-2494
- Mfr. Part No.:
- VY2103M63Y5US63V7
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The capacitor consists of a ceramic disc which is silver plated on both sides. Connection leads are made of tinned copper having a diameter of 0.6 mm. The capacitors may be supplied with vertical (inline) kinked leads having a lead spacing of 5.0 mm, 7.5 mm, 10.0 mm, or 12.5 mm. Encapsulation is made of flame retardant epoxy resin.
High reliability
Vertical (inline) kinked or straight leads
Single layer AC disc safety capacitors
APPLICATIONS:
X1, Y1 Across-the-line
Line by-pass
Antenna coupling
Vertical (inline) kinked or straight leads
Single layer AC disc safety capacitors
APPLICATIONS:
X1, Y1 Across-the-line
Line by-pass
Antenna coupling
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Capacitor Disc Leaded VY1 X760Y500VAC 1N
- Vishay Single Layer Ceramic Capacitor (SLCC) 10nF 300V ac ±20% Y5U Dielectric Through Hole +125°C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor (SLCC) 150pF 300V ac ±10% Y5S Dielectric Through Hole +125°C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor (SLCC) 10nF 300V ac ±20% Y5V Dielectric Through Hole +125°C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor (SLCC) 2.2nF 300V ac ±20% Y5V Dielectric Through Hole +125°C Max Op. Temp.
- Vishay 10nF Multilayer Ceramic Capacitor MLCC ±20% , Through Hole
- Capacitor Multilayer Leaded K 100V 100NF
- Capacitor Suppression Ceramic leaded VY1