Murata 47pF Multilayer Ceramic Capacitor MLCC, ±10% , Through Hole

Subtotal (1 pack of 10 units)*

MYR10.89

Add to Basket
Select or type quantity
Last RS stock
  • Final 60 unit(s), ready to ship from another location
Units
Per Unit
Per Pack*
10 +MYR1.089MYR10.89

*price indicative

RS Stock No.:
174-6220
Mfr. Part No.:
DE11XRB470KA4BR01F
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

47pF

Mounting Type

Through Hole

Dielectric

SL

Tolerance

±10%

Dimensions

8 x 5mm

Height

5mm

Series

DE1

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Suppression Class

X1, Y1

Terminal Type

Radial

COO (Country of Origin):
TH
Lead Type Disc Ceramic Capacitors for General Purpose

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links