Murata 1nF Multilayer Ceramic Capacitor MLCC, ±20% , Through Hole

Bulk discount available

Subtotal (1 bag of 250 units)*

MYR251.75

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Bag*
250 - 500MYR1.007MYR251.75
750 +MYR0.976MYR244.00

*price indicative

RS Stock No.:
174-6171
Mfr. Part No.:
DE1E3RB102MA4BR01F
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

1nF

Mounting Type

Through Hole

Dielectric

E

Tolerance

±20%

Dimensions

8 x 6mm

Height

6mm

Series

DE1

Suppression Class

X1, Y1

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Terminal Type

Radial

COO (Country of Origin):
TH
Lead Type Disc Ceramic Capacitors for General Purpose

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links