KEMET 1μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
- RS Stock No.:
- 170-0198
- Mfr. Part No.:
- C1206C105K3RACTU
- Manufacturer:
- KEMET
Bulk discount available
Price Each (On a Reel of 2500)**
MYR0.211
1275 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
2500 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Reel** |
---|---|---|
2500 - 2500 | MYR0.211 | MYR527.50 |
5000 - 7500 | MYR0.208 | MYR520.00 |
10000 + | MYR0.204 | MYR510.00 |
**price indicative
- RS Stock No.:
- 170-0198
- Mfr. Part No.:
- C1206C105K3RACTU
- Manufacturer:
- KEMET
Related links
- KEMET 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD