KEMET 10nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±5% , SMD

This image is representative of the product range

Subtotal (1 reel of 4000 units)*

MYR302,148.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
4000 +MYR75.537MYR302,148.00

*price indicative

RS Stock No.:
169-6748
Mfr. Part No.:
C0603H103J3GACT100
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

10nF

Voltage

25V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

H - 200°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
MX

KEMET 0603 High Temperature


KEMET C0603 series high temperature surface mount Multilayer Ceramic Capacitors (MLCCs) feature a robust, base metal dielectric system that offers industry-leading performance relative to capacitance and case size combined with capacitance stability at extreme temperatures.

Features and Benefits:
Lead-Free, RoHS and REACH compliant
Low ESR and ESL
High thermal stability
High ripple current capability
No capacitance change with respect to applied rated DC voltage
No capacitance decay with time
Non-polar
Matte tin-plated terminations
Typical applications include decoupling, bypass, filtering and transient voltage suppression in environments such as down-hole exploration, aerospace engine compartments and geophysical probes.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links