KEMET 82nF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±10% , SMD
- RS Stock No.:
- 169-6632
- Mfr. Part No.:
- C1210V823KBRACTU
- Manufacturer:
- KEMET
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 2000 units)*
MYR1,412.00
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2000 - 2000 | MYR0.706 | MYR1,412.00 |
| 4000 - 6000 | MYR0.69 | MYR1,380.00 |
| 8000 + | MYR0.678 | MYR1,356.00 |
*price indicative
- RS Stock No.:
- 169-6632
- Mfr. Part No.:
- C1210V823KBRACTU
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 82nF | |
| Voltage | 630V dc | |
| Package/Case | 1210 (3225M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 3.2 x 2.5 x 2.1mm | |
| Length | 3.2mm | |
| Depth | 2.5mm | |
| Height | 2.1mm | |
| Series | ArcShield™ | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 82nF | ||
Voltage 630V dc | ||
Package/Case 1210 (3225M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 3.2 x 2.5 x 2.1mm | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 2.1mm | ||
Series ArcShield™ | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- MX
Kemet 1210 Arcshield MLCC Series
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- KEMET 82nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 82nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 82nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- Yageo 82nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 8.2nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 150nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 33nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 22nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
