KEMET 33nF Multilayer Ceramic Capacitor MLCC, 500V dc V, ±10% , SMD
- RS Stock No.:
- 169-6627
- Mfr. Part No.:
- C1210V333KCRACTU
- Manufacturer:
- KEMET
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-6627
- Mfr. Part No.:
- C1210V333KCRACTU
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 33nF | |
| Voltage | 500V dc | |
| Package/Case | 1210 (3225M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 3.2 x 2.5 x 1.25mm | |
| Length | 3.2mm | |
| Depth | 2.5mm | |
| Height | 1.25mm | |
| Series | ArcShield™ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 33nF | ||
Voltage 500V dc | ||
Package/Case 1210 (3225M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 3.2 x 2.5 x 1.25mm | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 1.25mm | ||
Series ArcShield™ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- MX
Kemet 1210 Arcshield MLCC Series
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- KEMET 33nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 33nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 33nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 33nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 33nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 33nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 33nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 33nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
