Murata, 1206 (3216M) 47μF Multilayer Ceramic Capacitor MLCC 6.3V dc ±20% , SMD GRM31CR60J476ME19L
- RS Stock No.:
- 169-6194
- Mfr. Part No.:
- GRM31CR60J476ME19L
- Manufacturer:
- Murata
This image is representative of the product range
View this category
Available for back order.
Price Each (On a Reel of 2000)
MYR0.969
units | Per Unit | Per Reel* |
2000 + | MYR0.969 | MYR1,938.00 |
*price indicative |
- RS Stock No.:
- 169-6194
- Mfr. Part No.:
- GRM31CR60J476ME19L
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
Product Details
Murata GRM 1206 X5R and X7R Dielectric
Murata GRM Series high dielectric constant type are small in size and large capacitance values in a multi-layer structure
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Applications in decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200V
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Applications in decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200V
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
Specifications
Attribute | Value |
Capacitance | 47µF |
Voltage | 6.3V dc |
Package/Case | 1206 (3216M) |
Mounting Type | Surface Mount |
Dielectric | X5R |
Tolerance | ±20% |
Series | GRM |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -55°C |