Murata 330nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Through Hole
- RS Stock No.:
- 169-2862
- Mfr. Part No.:
- RDER71H334K1M1H03A
- Manufacturer:
- Murata
This image is representative of the product range
Bulk discount available
Subtotal (1 box of 2000 units)*
MYR1,350.00
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 2000 - 2000 | MYR0.675 | MYR1,350.00 |
| 4000 - 6000 | MYR0.661 | MYR1,322.00 |
| 8000 + | MYR0.648 | MYR1,296.00 |
*price indicative
- RS Stock No.:
- 169-2862
- Mfr. Part No.:
- RDER71H334K1M1H03A
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 330nF | |
| Voltage | 50V dc | |
| Mounting Type | Through Hole | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 4.5 x 3.15 x 3.5mm | |
| Length | 4.5mm | |
| Depth | 3.15mm | |
| Height | 3.5mm | |
| Series | RDE | |
| Suppression Class | Class II | |
| Terminal Type | Radial | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 330nF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 4.5 x 3.15 x 3.5mm | ||
Length 4.5mm | ||
Depth 3.15mm | ||
Height 3.5mm | ||
Series RDE | ||
Suppression Class Class II | ||
Terminal Type Radial | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- JP
RDE series
Murata RDE radial leaded capacitors are designed for commercial applications. The multilayer ceramic capacitors are small but have a large capacitance, low ESR characteristics for high frequency. Coated with epoxy resin with tin/copper radial leads.
Applications
Commercial Electronics
Consumer electronics
White goods
Consumer electronics
White goods
Warning
Do not use for automotive-related power train and safety equipment
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Murata 330nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- KYOCERA AVX 330nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- KEMET 330nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 330nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Syfer Technology 330nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 330nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Walsin Technology Corporation 330nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 330nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
