Murata 1nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5%

This image is representative of the product range

Bulk discount available

Subtotal (1 box of 2000 units)*

MYR1,014.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
2000 - 2000MYR0.507MYR1,014.00
4000 - 6000MYR0.496MYR992.00
8000 +MYR0.486MYR972.00

*price indicative

RS Stock No.:
169-2794
Mfr. Part No.:
RDE5C1H102J0M1H03A
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

1nF

Voltage

50V dc

Dielectric

C0G

Tolerance

±5%

Dimensions

4 x 2.5 x 3.5mm

Length

4mm

Depth

2.5mm

Height

3.5mm

Series

RDE

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Radial

Suppression Class

Class I

COO (Country of Origin):
JP

RDE series


Murata RDE radial leaded capacitors are designed for commercial applications. The multilayer ceramic capacitors are small but have a large capacitance, low ESR characteristics for high frequency. Coated with epoxy resin with tin/copper radial leads.

Applications


Commercial Electronics
Consumer electronics
White goods

Warning

Do not use for automotive-related power train and safety equipment

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links