KYOCERA AVX 10pF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±5% , Through Hole

This image is representative of the product range

Bulk discount available

Subtotal (1 bag of 1000 units)*

MYR944.00

Add to Basket
Select or type quantity
In Stock
  • Plus 2,000 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Bag*
1000 - 1000MYR0.944MYR944.00
2000 - 3000MYR0.923MYR923.00
4000 +MYR0.907MYR907.00

*price indicative

RS Stock No.:
166-7896
Mfr. Part No.:
SR152A100JAR
Manufacturer:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

10pF

Voltage

200V dc

Mounting Type

Through Hole

Dielectric

C0G

Tolerance

±5%

Dimensions

3.81 x 2.54 x 3.81mm

Length

3.81mm

Depth

2.54mm

Height

3.81mm

Series

SR

Lead Spacing

2.5mm

Terminal Type

Through Hole

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

SR Series


C0G dielectric
Conformally coated

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



C0G (NP0) Dielectric


Capacitors with stable and predictable characteristics over temperature and time, suitable for filtering, sample and hold and timing circuits where high Q and good stability are required.

Related links