Wurth Elektronik 470nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±20% , SMD
- RS Stock No.:
- 163-7219
- Mfr. Part No.:
- 885012106020
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 4000 units)*
MYR856.00
FREE delivery for orders over RM 500.00
In Stock
- 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 4000 + | MYR0.214 | MYR856.00 |
*price indicative
- RS Stock No.:
- 163-7219
- Mfr. Part No.:
- 885012106020
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 470nF | |
| Voltage | 25V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X5R | |
| Tolerance | ±20% | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Series | WCAP-CSGP | |
| Maximum Operating Temperature | +85°C | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 470nF | ||
Voltage 25V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric X5R | ||
Tolerance ±20% | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Series WCAP-CSGP | ||
Maximum Operating Temperature +85°C | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
Wurth Elektronik 0603 WCAP-CSGP Series, X5R Dielectric
Multilayer Ceramic Chip Capacitors
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination
Features and Benefits
High electrical precision and stability ceramic
Operating Temperature: -55°C to +85°C
Reflow soldering recommended
Operating Temperature: -55°C to +85°C
Reflow soldering recommended
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Wurth Elektronik 470nF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Wurth Elektronik 470nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 470nF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Wurth Elektronik 470nF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- KEMET 470nF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Wurth Elektronik 470nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 100nF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Wurth Elektronik 470nF Multilayer Ceramic Capacitor MLCC SMD
