KYOCERA AVX 27nF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±10% , SMD

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
162-2875
Mfr. Part No.:
1210CC273KAT1A
Manufacturer:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

27nF

Voltage

630V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 2.5 x 1.7mm

Length

3.2mm

Depth

2.5mm

Height

1.7mm

Series

High Voltage

Maximum Operating Temperature

+125°C

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

AVX High Voltage 1210 MLCC series


High value, low leakage and small size capacitors for high voltage systems
These capacitors exhibit low ESR at high frequencies
Suitable for applications such as snubbers in high frequency power converters, resonators in SMPS, and high voltage coupling/dc blocking
Capacitors may require protective surface coating to prevent external arcing

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links