KEMET 4.7μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±5% , SMD
- RS Stock No.:
- 152-6158
- Mfr. Part No.:
- C0805X475J4RACAUTO
- Manufacturer:
- KEMET
Subtotal (1 pack of 10 units)*
MYR20.38
FREE delivery for orders over RM 500.00
In Stock
- 3,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | MYR2.038 | MYR20.38 |
*price indicative
- RS Stock No.:
- 152-6158
- Mfr. Part No.:
- C0805X475J4RACAUTO
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 4.7µF | |
| Voltage | 16V dc | |
| Package/Case | 0805 (2012M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±5% | |
| Dimensions | 2 x 1.25 x 1.25mm | |
| Length | 2mm | |
| Automotive Standard | AEC-Q200 | |
| Depth | 1.25mm | |
| Height | 1.25mm | |
| Series | X FT-CAP | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 4.7µF | ||
Voltage 16V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±5% | ||
Dimensions 2 x 1.25 x 1.25mm | ||
Length 2mm | ||
Automotive Standard AEC-Q200 | ||
Depth 1.25mm | ||
Height 1.25mm | ||
Series X FT-CAP | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- MX
KEMETs Flexible Termination (FT-CAP) multilayer ceramic capacitor in X7R dielectric incorporates a unique, flexible termination system that is integrated with KEMETs standard termination materials. A conductive silver epoxy is utilized between the base metal and nickel barrier layers of KEMETs standard termination system in order to establish pliability while maintaining terminal strength, solderability and electrical performance.
Superior flex performance (up to 5 mm)
High capacitance flex mitigation
Lead (Pb)-free, RoHS and REACH compliant
Automotive (AEC-Q200) grade available
Non-polar device, minimizing installation concerns
100% pure matte tin-plated termination finish
High capacitance flex mitigation
Lead (Pb)-free, RoHS and REACH compliant
Automotive (AEC-Q200) grade available
Non-polar device, minimizing installation concerns
100% pure matte tin-plated termination finish
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- KEMET 4.7μF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 1μF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 47nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Wurth Elektronik 47pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC 5% , SMD
- KEMET 470nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- RS PRO 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
