KEMET 4.7μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±20% , SMD
- RS Stock No.:
- 152-5584
- Mfr. Part No.:
- C0805C475M8RACAUTO
- Manufacturer:
- KEMET
Bulk discount available
Subtotal (1 reel of 2500 units)**
MYR1,972.50
Temporarily out of stock - back order for despatch 09/06/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Reel** |
---|---|---|
2500 - 2500 | MYR0.789 | MYR1,972.50 |
5000 - 7500 | MYR0.772 | MYR1,930.00 |
10000 + | MYR0.758 | MYR1,895.00 |
**price indicative
- RS Stock No.:
- 152-5584
- Mfr. Part No.:
- C0805C475M8RACAUTO
- Manufacturer:
- KEMET
Related links
- KEMET 4.7μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 47μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 22μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 22μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 47μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- KEMET 47μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- KEMET 22μF Multilayer Ceramic Capacitor MLCC ±20% , SMD