KEMET 2.2μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±20% , SMD

Bulk discount available

Subtotal (1 reel of 10000 units)*

MYR1,630.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
10000 - 10000MYR0.163MYR1,630.00
20000 +MYR0.159MYR1,590.00

*price indicative

RS Stock No.:
146-6391
Mfr. Part No.:
C0402C225M8PACTU
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

2.2µF

Voltage

10V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

COO (Country of Origin):
MY
KEMET’s C0G dielectric features a 125°C maximum operating temperature and is considered “stable.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material. Components of this classification are Temperature compensating and are suited for resonant Circuit applications or those where Q and stability of Capacitance characteristics are required. C0G exhibits no Change in capacitance with respect to time and voltage and Boasts a negligible change in capacitance with reference to Ambient temperature. Capacitance change limited to ±30 ppm/ºC from −55°C to +125°C.

−55°C to +125°C operating temperature range Lead (Pb)-free, RoHS, and REACH Compliant
Temperature stable dielectric
EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
DC voltage ratings of 6.3 V, 10 V, 16 V, 25 V, 35 V, 50 V, 100 V, 200 V, and 250 V
Capacitance offerings ranging from 10 pF to 47 μF Available capacitance tolerances of ±5%, ±10% and ±20%
Non-polar device, minimizing installation concerns
100% pure matte tin-plated termination finish allowing for excellent solderability
SnPb termination finish option available upon request (5% Pb minimum).

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links