KEMET 22nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , Through Hole

Subtotal (1 reel of 500 units)*

MYR213.00

Add to Basket
Select or type quantity
In Stock
  • 1,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
500 +MYR0.426MYR213.00

*price indicative

RS Stock No.:
146-6315
Mfr. Part No.:
C322C223K1R5TA
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

22nF

Voltage

100V dc

Mounting Type

Through Hole

Dielectric

X7R

Tolerance

±10%

Dimensions

5.08 x 3.81 x 6.6mm

Length

5.08mm

Depth

3.81mm

Height

6.6mm

Series

Goldmax 300

Lead Spacing

5.08 mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
MX

C315/C317/C320/C322/C330/C331 Series


Professional range of high-voltage multilayer ceramic capacitors. At high frequencies, these capacitors exhibit low ESR and find conventional use as snubbers or filters in applications. These capacitors are typically used in telecommunications, medical, military and aerospace equipment.

X7R dielectric
Conformally coated
Radial

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



X7R Dielectric


Suitable for bypass, decoupling, filtering, sample and hold and timing circuits

Related links