KEMET 47pF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±5% , Through Hole

Bulk discount available

Subtotal (1 reel of 2500 units)*

MYR1,102.50

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
2500 - 2500MYR0.441MYR1,102.50
5000 - 7500MYR0.431MYR1,077.50
10000 +MYR0.423MYR1,057.50

*price indicative

RS Stock No.:
146-6302
Mfr. Part No.:
C315C470J2G5TA7303
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

47pF

Voltage

200V dc

Mounting Type

Through Hole

Dielectric

C0G

Tolerance

±5%

Dimensions

3.81 x 3.3 x 5.33mm

Length

3.81mm

Depth

3.3mm

Height

5.33mm

Series

Goldmax 300

Lead Spacing

2.54 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
MX
KEMET Multilayer Ceramic Capacitors (MLCCs) are a preferred capacitance solution, offering tremendous performance, reliability and cost advantages for circuit designers.

KEMET’s Goldmax conformally coated radial leaded ceramic capacitors in C0G dielectric feature a 125°C maximum operating temperature. These devices meets the flame test requirements outlined in UL Standard 94V–0.

200 MHz/330 DMIPS, MIPS32 microAptiv core
Dual Panel Flash for live update support
12-bit, 18 MSPS, 45-channel ADC module
Memory Management Unit for optimum embedded OS execution
microMIPS mode for up to 35% code compression
CAN, UART, I2C, PMP, EBI, SQI & Analog Comparators
SPI/I2S interfaces for audio processing and playback
Hi-Speed USB Device/Host/OTG
10/100 Mbps Ethernet MAC with MII and RMII interface
Advanced Memory Protection
2MB Flash memory (plus an additional 160 KB of Boot Flash)
640KB SRAM memory

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links