TDK 2.2μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
- RS Stock No.:
- 144-7280
- Mfr. Part No.:
- CGA5L2X7R1E225K160AA
- Manufacturer:
- TDK
Price Each (In a Pack of 50)**
MYR0.63
550 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Pack** |
---|---|---|
50 + | MYR0.63 | MYR31.50 |
**price indicative
Related links
- TDK 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Samsung Electro-Mechanics 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD