KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD

Subtotal (1 bag of 500 units)*

MYR33.00

Add to Basket
Select or type quantity
In Stock
  • 19,000 unit(s) ready to ship from another location
  • Plus 13,500 unit(s) shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Bag*
500 +MYR0.066MYR33.00

*price indicative

RS Stock No.:
136-4083
Mfr. Part No.:
0402YD104KAT2A
Manufacturer:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

100nF

Voltage

16V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

1 x 0.5 x 0.56mm

Length

1mm

Depth

0.5mm

Height

0.56mm

Series

Standard

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

AVX 0402 MLCC series


The 0402 series of SMD Capacitors are made from the most popular formulation of the “temperature-compensating,” EIA Class I ceramic materials.
Available with different dielectric types.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links