KYOCERA AVX 2.2μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±10% , SMD

Subtotal (1 reel of 10000 units)*

MYR1,650.00

Add to Basket
Select or type quantity
In Stock
  • 60,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
10000 +MYR0.165MYR1,650.00

*price indicative

RS Stock No.:
136-0345
Mfr. Part No.:
04026D225KAT2A
Manufacturer:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

2.2µF

Voltage

6.3V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

1 x 0.5 x 0.56mm

Length

1mm

Depth

0.5mm

Height

0.56mm

Maximum Operating Temperature

+85°C

Suppression Class

Class II

Minimum Operating Temperature

-55°C

AVX X5R Dielectric Capacitors


AVX X5R Series offer high capacitance values up to 100 μF and are suited for decoupling and filtering applications. Available in high capacitance values (up to 100uF)

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



0805 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Related links