KYOCERA AVX 10nF MLCC, 600 V dc, 630 V dc V, SMD
- RS Stock No.:
- 135-3394
- Mfr. Part No.:
- 1206CC103KAT1A
- Manufacturer:
- KYOCERA AVX
Subtotal (1 reel of 4000 units)*
MYR2,212.00
Stock information currently inaccessible
Units | Per Unit | Per Reel* |
|---|---|---|
| 4000 + | MYR0.553 | MYR2,212.00 |
*price indicative
- RS Stock No.:
- 135-3394
- Mfr. Part No.:
- 1206CC103KAT1A
- Manufacturer:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 10nF | |
| Voltage | 600 V dc, 630 V dc | |
| Package/Case | 1206 (3216M) | |
| Mounting Type | Surface Mount | |
| Dimensions | 3.3 x 1.6 x 1.8mm | |
| Length | 3.3mm | |
| Depth | 1.6mm | |
| Height | 1.8mm | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 10nF | ||
Voltage 600 V dc, 630 V dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dimensions 3.3 x 1.6 x 1.8mm | ||
Length 3.3mm | ||
Depth 1.6mm | ||
Height 1.8mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CZ
AVX 1206 MLCC Series
X7R formulations are called temperature stable ceramics and fall into EIA Class II materials, and COG (NPO) is the most popular temperature-compensating EIA Class I ceramic materials
Multilayer Ceramic Capacitors whose temperature variation is within ±15% from -55°C to +125°C
The capacitance change is non-linear
AVX high voltage chips have advantages of high value, low leakage and small size, thus applications include as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking
These high voltage chip designs exhibit low ESRs at high frequencies
The capacitance change is non-linear
AVX high voltage chips have advantages of high value, low leakage and small size, thus applications include as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking
These high voltage chip designs exhibit low ESRs at high frequencies
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
