KYOCERA AVX 15pF MLCC, 50V dc V, SMD
- RS Stock No.:
- 135-2525
- Mfr. Part No.:
- 04025A150FAT2A
- Manufacturer:
- KYOCERA AVX
Bulk discount available
Subtotal (1 reel of 10000 units)**
MYR7,580.00
2100 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Reel** |
---|---|---|
10000 - 10000 | MYR0.758 | MYR7,580.00 |
20000 + | MYR0.741 | MYR7,410.00 |
**price indicative
- RS Stock No.:
- 135-2525
- Mfr. Part No.:
- 04025A150FAT2A
- Manufacturer:
- KYOCERA AVX
Related links
- KYOCERA AVX 15pF MLCC SMD
- KYOCERA AVX 15pF Multilayer Ceramic Capacitor MLCC ±2% , SMD
- KYOCERA AVX 15pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 15pF MLCC SMD
- Yageo 15pF MLCC ±5% , SMD
- Yageo 15pF MLCC ±1% , SMD
- Murata 15pF MLCC ±2% , SMD
- KYOCERA AVX 15pF Multilayer Ceramic Capacitor MLCC ±5% , SMD