KYOCERA AVX 22μF Multilayer Ceramic Capacitor MLCC, 10V dc V, SMD
- RS Stock No.:
- 134-9335
- Mfr. Part No.:
- 1210ZG226ZAT2A
- Manufacturer:
- KYOCERA AVX
Subtotal (1 reel of 1000 units)*
MYR1,200.01
Stock information currently inaccessible
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | MYR1,200.01 | MYR1.20 |
*price indicative
- RS Stock No.:
- 134-9335
- Mfr. Part No.:
- 1210ZG226ZAT2A
- Manufacturer:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 22µF | |
| Voltage | 10V dc | |
| Package/Case | 1210 (3225M) | |
| Mounting Type | Surface Mount | |
| Dimensions | 3.3 x 2.5 x 2.29mm | |
| Length | 3.3mm | |
| Depth | 2.5mm | |
| Height | 2.29mm | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 22µF | ||
Voltage 10V dc | ||
Package/Case 1210 (3225M) | ||
Mounting Type Surface Mount | ||
Dimensions 3.3 x 2.5 x 2.29mm | ||
Length 3.3mm | ||
Depth 2.5mm | ||
Height 2.29mm | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +85°C | ||
AVX 1210 MLCC Series
X7R formulations are called temperature stable ceramics and fall into EIA Class II materials, and COG (NPO) is the most popular temperature-compensating EIA Class I ceramic materials
Multilayer Ceramic Capacitors whose temperature variation is within ±15% from -55°C to +125°C
The capacitance change is non-linear
AVX high voltage chips have advantages of high value, low leakage and small size, thus applications include as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking
These high voltage chip designs exhibit low ESRs at high frequencies
The capacitance change is non-linear
AVX high voltage chips have advantages of high value, low leakage and small size, thus applications include as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking
These high voltage chip designs exhibit low ESRs at high frequencies
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- KYOCERA AVX 22μF Multilayer Ceramic Capacitor MLCC -20 → +80% , SMD
- KYOCERA AVX 22μF MLCC -20 % SMD
- KYOCERA AVX 1μF Multilayer Ceramic Capacitor MLCC SMD
- KYOCERA AVX 3.3μF Multilayer Ceramic Capacitor MLCC SMD
- KYOCERA AVX 10μF Multilayer Ceramic Capacitor MLCC SMD
- KYOCERA AVX 2.2μF Multilayer Ceramic Capacitor MLCC SMD
- KYOCERA AVX 470nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
