- RS Stock No.:
- 114-0667
- Mfr. Part No.:
- GRJ31BR73A472KWJ1L
- Manufacturer:
- Murata
Discontinued product
- RS Stock No.:
- 114-0667
- Mfr. Part No.:
- GRJ31BR73A472KWJ1L
- Manufacturer:
- Murata
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Murata CRJ 1206 Series
Murata GRJ series ceramic capacitors are soft termination capacitors that feature a resin external electrode, this relieves the mechanical stress on the ceramic element. These chip capacitors have a conductive polymer layer which provides elasticity in the terminations to absorb mechanical stress that occurs in installation or during manufacturing.
These GRJ Ceramic capacitors are great for industrial electronic equipment where heart stress, vibration and impact are applied.
These GRJ Ceramic capacitors are great for industrial electronic equipment where heart stress, vibration and impact are applied.
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
Specifications
Attribute | Value |
---|---|
Capacitance | 4.7nF |
Voltage | 1kV dc |
Package/Case | 1206 (3216M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 3.2 x 1.6 x 1.25mm |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.25mm |
Series | GRJ |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |