TDK 47μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±20% , SMD
- RS Stock No.:
- 111-0564
- Mfr. Part No.:
- CKG57NX7S1E476M500JH
- Manufacturer:
- TDK
Price Each (On a Reel of 1000)**
MYR13.52
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Reel** |
---|---|---|
1000 + | MYR13.52 | MYR13,520.00 |
**price indicative
Related links
- TDK 47μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 22μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 1μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Wurth Elektronik 1μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- KEMET 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 4.7μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 33μF Multilayer Ceramic Capacitor MLCC ±20% , SMD