TDK 47μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±20% , SMD

This image is representative of the product range

Bulk discount available

Subtotal (1 reel of 500 units)*

MYR2,196.50

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
500 - 500MYR4.393MYR2,196.50
1000 - 1500MYR4.325MYR2,162.50
2000 +MYR4.241MYR2,120.50

*price indicative

RS Stock No.:
111-0142
Mfr. Part No.:
CGA9N3X7R1C476M230KB
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

47µF

Voltage

16V dc

Package/Case

2220 (5650M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±20%

Dimensions

5.7 x 5 x 2.3mm

Length

5.7mm

Depth

5mm

Height

2.3mm

Series

CGA

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

COO (Country of Origin):
JP

TDK CGA Automotive 2220 series, X5R, X7R and Y5V Dielectric


Professional range of TDK multilayer ceramic chip capacitors from the CGA series. Suitable applications would include automotive engine control units, sensor modules and power supply smoothing

Monolithic structure
Low ESL
Low self-heating and high ripple resistance

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links