Capacitor,Ceramic,SMD,X7R,250V,0.1uF
- RS Stock No.:
- 407-369P
- Mfr. Part No.:
- KTS251B104K31N0T00
- Manufacturer:
- Nippon Chemi-Con
This image is representative of the product range
Bulk discount available
Subtotal 50 units (supplied on a continuous strip)*
MYR141.00
Stock information currently inaccessible
Units | Per Unit |
|---|---|
| 50 - 190 | MYR2.82 |
| 200 - 490 | MYR2.23 |
| 500 - 990 | MYR1.98 |
| 1000 + | MYR1.71 |
*price indicative
- RS Stock No.:
- 407-369P
- Mfr. Part No.:
- KTS251B104K31N0T00
- Manufacturer:
- Nippon Chemi-Con
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nippon Chemi-Con | |
| Capacitance | 100nF | |
| Voltage | 250V dc | |
| Package/Case | 1206 (3216M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 3.2 x 1.6 x 1.8mm | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 1.8mm | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Nippon Chemi-Con | ||
Capacitance 100nF | ||
Voltage 250V dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 3.2 x 1.6 x 1.8mm | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1.8mm | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
High Value Multilayer
