Vishay 10pF Multilayer Ceramic Capacitor MLCC, 3kV dc V, 1% , SMD

Subtotal (1 reel of 2000 units)*

MYR4,576.00

Add to Basket
Select or type quantity
In Stock
  • 8,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
2000 +MYR2.288MYR4,576.00

*price indicative

RS Stock No.:
298-532
Mfr. Part No.:
VJ1808A100FXHTW1HV
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

10pF

Voltage

3kV dc

Package/Case

1808 (4520M)

Mounting Type

Surface Mount

Dielectric

C0G (NP0)

Tolerance

1%

COO (Country of Origin):
TW
The Vishay high voltage MLCC commercial series surface mount multilayer ceramic chip capacitors are designed for high voltage commercial applications. These capacitors feature ultra-stable C0G NP0 performance with Ni-barrier and 100 percent tin terminations. Polymer terminations are also available for enhanced versatility.

Dry sheet technology process
Base Metal Electrode system
ROHS Compliant
halogen Free

Related links