Vishay 470pF Multilayer Ceramic Capacitor MLCC, 2kV dc V, 5% , SMD
- RS Stock No.:
- 298-489
- Mfr. Part No.:
- VJ1812A471JBFTW1HV
- Manufacturer:
- Vishay
Bulk discount available
Subtotal (1 bag of 10 units)*
MYR23.09
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 920 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 10 - 90 | MYR2.309 | MYR23.09 |
| 100 - 240 | MYR2.192 | MYR21.92 |
| 250 - 490 | MYR2.03 | MYR20.30 |
| 500 + | MYR1.869 | MYR18.69 |
*price indicative
- RS Stock No.:
- 298-489
- Mfr. Part No.:
- VJ1812A471JBFTW1HV
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 470pF | |
| Voltage | 2kV dc | |
| Package/Case | 1812 (4532M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G (NP0) | |
| Tolerance | 5% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 470pF | ||
Voltage 2kV dc | ||
Package/Case 1812 (4532M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G (NP0) | ||
Tolerance 5% | ||
- COO (Country of Origin):
- TW
The Vishay high voltage MLCC commercial series surface mount multilayer ceramic chip capacitors are designed for high voltage commercial applications. These capacitors feature ultra-stable C0G NP0 performance with Ni-barrier and 100 percent tin terminations. Polymer terminations are also available for enhanced versatility.
Dry sheet technology process
Base Metal Electrode system
ROHS Compliant
halogen Free
Base Metal Electrode system
ROHS Compliant
halogen Free
Related links
- Vishay 470pF Multilayer Ceramic Capacitor MLCC 5% , SMD
- Vishay 470pF Multilayer Ceramic Capacitor MLCC 10% , SMD
- KEMET 470pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 470pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 470pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 100pF Multilayer Ceramic Capacitor MLCC 5% , SMD
- Vishay 10pF Multilayer Ceramic Capacitor MLCC 5% , SMD
- Vishay 15pF Multilayer Ceramic Capacitor MLCC 5% , SMD
