Vishay 68pF Multilayer Ceramic Capacitor MLCC, 1kV dc V, 5% , SMD

Bulk discount available

Subtotal (1 reel of 4000 units)*

MYR488.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
4000 - 4000MYR0.122MYR488.00
8000 +MYR0.118MYR472.00

*price indicative

RS Stock No.:
298-473
Mfr. Part No.:
VJ1206A680JXGCW1HV
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

68pF

Voltage

1kV dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

C0G (NP0)

Tolerance

5%

COO (Country of Origin):
TW
The Vishay high voltage MLCC commercial series surface mount multilayer ceramic chip capacitors are designed for high voltage commercial applications. These capacitors feature ultra-stable C0G NP0 performance with Ni-barrier and 100 percent tin terminations. Polymer terminations are also available for enhanced versatility.

Dry sheet technology process
Base Metal Electrode system
ROHS Compliant
halogen Free

Related links