Vishay 1nF MLCC, 630V dc V, 10% , SMD

Bulk discount available

Subtotal (1 bag of 50 units)*

MYR44.75

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Bag*
50 - 450MYR0.895MYR44.75
500 - 950MYR0.85MYR42.50
1000 +MYR0.788MYR39.40

*price indicative

Packaging Options:
RS Stock No.:
298-329
Mfr. Part No.:
VJ1808Y102KBLTW1HV
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

1nF

Voltage

630V dc

Package/Case

1808 (4520M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

10%

COO (Country of Origin):
TW
The Vishay High Voltage Surface Mount Multilayer Ceramic Chip Capacitors designed for high voltage commercial applications. These capacitors are high capacitance X7R dielectrics, and they feature a wide range of voltage ratings and capacitance values suitable for various filtering, snubbing and other electronic applications.

Available in body sizes of 1808
Polymer and 100 percent tin plated termination
Dry sheet technology process
It has a voltage of 630 V

Related links