Vishay 220pF MLCC, 1kV dc V, 5% , SMD

Subtotal (1 reel of 1000 units)*

MYR3,675.00

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
1000 +MYR3.675MYR3,675.00

*price indicative

RS Stock No.:
298-275
Mfr. Part No.:
VJ2220A221JXGTW1HV
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

220pF

Voltage

1kV dc

Package/Case

2220 (5650M)

Mounting Type

Surface Mount

Dielectric

NP0 (C0G)

Tolerance

5%

COO (Country of Origin):
TW
The Vishay High Voltage Surface Mount Multilayer Ceramic Chip Capacitors designed for high voltage commercial applications. These capacitors are high capacitance X7R dielectrics, and they feature a wide range of voltage ratings and capacitance values suitable for various filtering, snubbing and other electronic applications.

Available in body sizes of 2220
100 percent tin plated
Dry sheet technology process
It has a voltage of 1000 V

Related links