Vishay 1nF MLCC, 2kV dc V, 5% , SMD
- RS Stock No.:
- 298-269
- Mfr. Part No.:
- VJ1812A102JXFTW1HV
- Manufacturer:
- Vishay
Bulk discount available
Subtotal (1 bag of 20 units)*
MYR45.40
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 860 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 20 - 180 | MYR2.27 | MYR45.40 |
| 200 - 480 | MYR2.157 | MYR43.14 |
| 500 + | MYR1.998 | MYR39.96 |
*price indicative
- RS Stock No.:
- 298-269
- Mfr. Part No.:
- VJ1812A102JXFTW1HV
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 1nF | |
| Voltage | 2kV dc | |
| Package/Case | 1812 (4532M) | |
| Mounting Type | Surface Mount | |
| Dielectric | NP0 (C0G) | |
| Tolerance | 5% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 1nF | ||
Voltage 2kV dc | ||
Package/Case 1812 (4532M) | ||
Mounting Type Surface Mount | ||
Dielectric NP0 (C0G) | ||
Tolerance 5% | ||
- COO (Country of Origin):
- TW
The Vishay High Voltage Surface Mount Multilayer Ceramic Chip Capacitors designed for high voltage commercial applications. These capacitors are high capacitance X7R dielectrics, and they feature a wide range of voltage ratings and capacitance values suitable for various filtering, snubbing and other electronic applications.
Available in body sizes of 1812
100 percent tin plated
Dry sheet technology process
It has a voltage of 2000 V
100 percent tin plated
Dry sheet technology process
It has a voltage of 2000 V
Related links
- Vishay 1nF MLCC 5% , SMD
- Vishay 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 1nF MLCC ±10% , SMD
- KYOCERA AVX 1nF MLCC SMD
- Syfer Technology 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Vishay 1nF Multilayer Ceramic Capacitor MLCC 10% , SMD
- KYOCERA AVX 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
