Vishay 680pF MLCC, 500V dc V, 10% , SMD
- RS Stock No.:
- 298-167
- Mfr. Part No.:
- VJ1206Y681KBETW1HV
- Manufacturer:
- Vishay
Bulk discount available
Subtotal (1 reel of 3000 units)*
MYR474.00
FREE delivery for orders over RM 500.00
In Stock
- Plus 3,000 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | MYR0.158 | MYR474.00 |
| 6000 + | MYR0.153 | MYR459.00 |
*price indicative
- RS Stock No.:
- 298-167
- Mfr. Part No.:
- VJ1206Y681KBETW1HV
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 680pF | |
| Voltage | 500V dc | |
| Package/Case | 1206 (3216M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | 10% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 680pF | ||
Voltage 500V dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance 10% | ||
- COO (Country of Origin):
- TW
The Vishay High Voltage Surface Mount Multilayer Ceramic Chip Capacitors designed for high voltage commercial applications. These capacitors are high capacitance X7R dielectrics, and they feature a wide range of voltage ratings and capacitance values suitable for various filtering, snubbing and other electronic applications.
Available in body sizes of 1206
Polymer and 100 percent tin plated termination
Dry sheet technology process
It has a voltage of 500 V
Polymer and 100 percent tin plated termination
Dry sheet technology process
It has a voltage of 500 V
Related links
- Vishay 680pF MLCC 10% , SMD
- Vishay 680pF Multilayer Ceramic Capacitor MLCC 10% , SMD
- Vishay 220pF MLCC 10% , SMD
- Vishay 1nF MLCC 10% , SMD
- Vishay 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 470pF MLCC ±10% , SMD
- Yageo 2.2nF MLCC ±10% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
