Murata 330pF MLCC, 50V dc V, ±5% , SMD

This image is representative of the product range

Bulk discount available

Subtotal 500 units (supplied on a reel)*

MYR82.00

MYR82.00

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per Unit
500 - 900MYR0.164
1000 - 1900MYR0.132
2000 - 4900MYR0.103
5000 +MYR0.071

*price indicative

Packaging Options:
RS Stock No.:
140-824P
Mfr. Part No.:
GRM1882C1H331JA01D
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

330pF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

CH

Tolerance

±5%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Terminal Type

Surface Mount

COO (Country of Origin):
JP