Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Adhesives, Sealants & Tapes
/
Adhesive, Sealant & Tape Dispensers
/
Mixer Nozzles
Epoxy Mixer Nozzle, 50ml 1:1 Mixing elements
RS Stock No.:
162-5688
Mfr. Part No.:
25000196GB
Manufacturer:
Araldite
View all Mixer Nozzles
Discontinued product
RS Stock No.:
162-5688
Mfr. Part No.:
25000196GB
Manufacturer:
Araldite
Legislation and Compliance
Product Details
Specifications
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
GB
The Araldite epoxy mixer nozzles can be used with the Araldite 200 cartridges
The mixer nozzles ensure that you can mix and apply the adhesive easily
Attribute
Value
Supported Cartridge Size
50ml
Supported Cartridge Type
Araldite 2000
Number of Mixing Elements
1:1