3M 7100190541 Mixer Nozzle
- RS Stock No.:
- 338-237
- Mfr. Part No.:
- 7100190541
- Manufacturer:
- 3M
Subtotal (1 pack of 12 units)*
MYR121.70
FREE delivery for orders over RM 150.00
In Stock
- 103 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR121.70 | MYR10.142 |
*price indicative
- RS Stock No.:
- 338-237
- Mfr. Part No.:
- 7100190541
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Mixer Nozzle | |
| Series | 7100190541 | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Mixer Nozzle | ||
Series 7100190541 | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The 3M EPX Quadro Mixing Nozzles are designed for precise and efficient mixing of two-component adhesives. They ensure consistent blending, reducing waste and improving application accuracy in industrial and construction settings.
Plastic material
72/CV packaging for bulk usage
Related links
- 3M 14434 Epoxy Mixer Nozzle, 400 ml 2 Mixing elements
- 3M Scotch-Weld Epoxy Epoxy Mixer Nozzle 85 mm
- 3M Scotch-Weld EPX Acrylic Mixer Nozzle, 45 ml Duo Pak Cartridge 1 Mixing elements 90 mm
- RS PRO RS Mixer Nozzle, 25 ml 115 mm
- RS PRO Mixer Nozzle, 50 ml Syringe 83.5 mm
- RS PRO Epoxy Mixer Nozzle, 200 ml Threaded 24 Mixing elements 140 mm
- RS PRO AC Epoxy Mixer Nozzle, 200 ml Threaded 18 Mixing elements 143 mm
- RS PRO AC Epoxy Mixer Nozzle, 400 ml Bell 18 Mixing elements 178 mm