- RS Stock No.:
- 187-5155
- Mfr. Part No.:
- 5ST3054
- Manufacturer:
- Siemens
Temporarily out of stock - back order for despatch 22/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR2,193.04
Units | Per Unit |
1 + | MYR2,193.04 |
- RS Stock No.:
- 187-5155
- Mfr. Part No.:
- 5ST3054
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Remote operating mechanism basic 230 V AC. 2 MW For CB up to 4P, RCBO up to 3P
Specifications
Attribute | Value |
---|---|
Accessory Type | Remote Controlled Mechanism |
Range | Sentron |
For Use With | Miniature Circuit Breakers |
Series | 5ST |