- RS Stock No.:
- 176-0774
- Mfr. Part No.:
- M16529HL
- Manufacturer:
- Securikey
Discontinued product
- RS Stock No.:
- 176-0774
- Mfr. Part No.:
- M16529HL
- Manufacturer:
- Securikey
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- NZ
Product Details
Securikey Mirror
The Securikey mirror is an indoor and outdoor half dome mirror made of stainless steel. The convex safety mirror offers added security and safety by eliminating blind spots and improving surveillance. With their expert design they can be used in a diverse range of environments and situations to ensure protection.
Features and Benefits
• Ensures staff, patient and inmate safety
• Half face dome manufactured from highly polished stainless steel
• Ideal for situations that require wide area surveillance
• Prevents surprise attacks or collisions
• Supplied with anti-ligature steel frame
• Unbreakable, unaffected by heat and easier to clean
• Half face dome manufactured from highly polished stainless steel
• Ideal for situations that require wide area surveillance
• Prevents surprise attacks or collisions
• Supplied with anti-ligature steel frame
• Unbreakable, unaffected by heat and easier to clean
Certifications
• AiS approved
• eurosafe
• eurosafe
Specifications
Attribute | Value |
---|---|
Shape | Half Dome |
Indoor/Outdoor | Indoor, Outdoor |
Material | Stainless Steel |
Width | 500mm |
Height | 250 mm |