- RS Stock No.:
- 720-0579
- Mfr. Part No.:
- WFP7L-2
- Manufacturer:
- Winslow
Discontinued product
- RS Stock No.:
- 720-0579
- Mfr. Part No.:
- WFP7L-2
- Manufacturer:
- Winslow
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Winslow Adaptics Micro Test Clip
Winslow Adaptics micro test clip is a low profile IC test clip for IC's. These test clips features a very low profile ABS body with nickel plated stainless steel/steel wire test clips and are one of the smallest in the industry.
Low profile test clip body 7mm High
ABS test clip body
Stainless steel/steel test clips
ABS test clip body
Stainless steel/steel test clips
Specifications
Attribute | Value |
---|---|
Colour | Blue/White |
Contact Material | Stainless Steel, Steel |
Voltage Rating | 40V |
Tip Size | 1.7mm |